ECC10MMAD

Heilind Number:SULECC10MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMAD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMAD

Detailed Description

Introducing the ECC10MMAD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This male connector features PBT housing with Phosphor Bronze contacts plated in Gold, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 20 positions across 2 rows, it offers seamless connectivity. Its clearance hole mount and through-hole termination method make installation a breeze. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent industry standards. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, it guarantees performance even in harsh conditions. Trust the ECC10MMAD for your connectivity needs in aerospace, defense, and other demanding applications.