ECC10MMBD

Heilind Number:SULECC10MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMBD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMBD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, featuring a male gender with two rows of 20 positions, is designed for high-performance electronic connections. With a current rating of 3A and voltage rating of 700VAC, this connector ensures reliable power transmission. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 13.72mm x 9.4mm offer space-saving solutions for PCB assemblies. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Perfect for industrial applications, the ECC10MMBD connector meets the demands of high-reliability electronic systems.