ECC10MMBN

Heilind Number:SULECC10MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMBN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMBN

Detailed Description

Introducing the ECC10MMBN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring PBT housing with Phosphor Bronze contacts and Gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and 20 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make for easy installation onto PCBs. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of various applications. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), saves valuable space on PCBs. The Matte Tin termination plating ensures durability. Ideal for high-reliability electronic systems, the ECC10MMBN guarantees seamless connectivity.