ECC10MMDD

Heilind Number:SULECC10MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMDD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMDD

Detailed Description

Introducing our high-performance ECC10MMDD Board-to-Board PCB Connector, meticulously engineered for seamless connectivity in electronic devices. Designed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. Boasting a 2.54mm pitch, it features 20 gold-plated contacts for optimal conductivity, with a 3A amperage and 700VAC voltage rating. The right-angle orientation and clearance hole mount type offer versatile installation options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability in diverse environments. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet powerful, ideal for various applications in industries such as telecommunications, aerospace, and more. Trust in the ECC10MMDD for superior board-to-board connections.