ECC10MMDN

Heilind Number:SULECC10MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMDN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMDN

Detailed Description

Introducing the ECC10MMDN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with 20 positions, offering reliable connectivity in compact spaces. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The right-angle orientation and termination method through-hole make it easy to install. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's low-profile design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating further enhances its performance. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC10MMDN guarantees secure and efficient signal transmission. Trust in this connector for your critical connectivity needs.