ECC10MMJD

Heilind Number:SULECC10MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10MMJD

Detailed Description

Introducing the ECC10MMJD, a versatile board-to-board PCB connector designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in demanding environments. With a pitch of 2.54mm and two rows accommodating 20 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic systems. The termination method of thru-hole with matte tin plating guarantees secure soldering. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it is space-efficient without compromising on performance. Perfect for applications requiring high reliability and durability, the ECC10MMJD is a top choice for engineers and designers in the electronic industry.