ECC10MMMD

Heilind Number:SULECC10MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMMD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMMD

Detailed Description

Introducing the ECC10MMMD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in demanding environments. Its male gender, two rows, and wire wrap termination method offer efficient installation on PCBs. The Phosphor Bronze contacts with Gold plating provide excellent conductivity, while the 2.54mm pitch and 20 positions accommodate multiple connections. Operating at a wide temperature range from -65 to 125°C and with a 700VAC voltage rating, this connector is suitable for various applications. Its straight orientation, 14.22mm tail length, and compact 9.4mm width make it space-efficient. With Matte Tin termination plating and compliance with industry standards, the ECC10MMMD guarantees optimal performance in critical systems. Upgrade your connectivity solutions with this advanced PCB connector.