ECC10MMMN

Heilind Number:SULECC10MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10MMMN

Detailed Description

The ECC10MMMN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT housing and phosphor bronze contacts with gold plating, this male connector ensures optimal conductivity and durability. With two rows of 20 positions each, it offers versatile connectivity options. The wire wrap termination method and matte tin plating guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight orientation, compact design (13.72 mm height, 9.4 mm width), and 2.54 mm pitch make it easy to integrate into PCB assemblies. Whether in industrial, commercial, or consumer electronics, the ECC10MMMN is a dependable choice for your connectivity needs.