ECC10MMND

Heilind Number:SULECC10MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMND
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMND

Detailed Description

The SKU ECC10MMND features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With a 3A amperage rating and 700VAC voltage capacity, this male connector is designed for high-power applications. Its 2 rows of 20 positions and 2.54mm pitch offer versatile connectivity on PCBs. The gold-plated Phosphor Bronze contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its clearance hole mount type and straddle orientation make installation easy, while the 13.84mm tail length accommodates secure card extender termination. With a compact size of 9.4mm width and 13.72mm height, it is ideal for space-constrained setups. The ECC10MMND is a reliable choice for board-to-board and card edge connections in various electronic systems.