ECC10MMNN

Heilind Number:SULECC10MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMNN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMNN

Detailed Description

Introducing SKU ECC10MMNN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Boasting a male gender with two rows for enhanced connectivity, this connector features a termination method of Card Extender for seamless integration. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it ensures optimal conductivity and longevity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers versatile use in various applications. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees stability even in harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. Ideal for high-reliability systems, the ECC10MMNN is a must-have component for demanding PCB connectivity needs.