ECC10MMRD

Heilind Number:SULECC10MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10MMRD

Detailed Description

The ECC10MMRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender with two rows and a clearance hole mount type, it ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers durability and longevity in operation. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Its straddle orientation, 20 positions, and 2.54mm pitch make it versatile for various PCB layouts. With a compact connector height of 13.72mm and width of 9.4mm, it saves space while delivering high performance. The ECC10MMRD is a reliable solution for connecting PCBs efficiently and ensuring seamless functionality.