ECC10MMRN

Heilind Number:SULECC10MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMRN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMRN

Detailed Description

Introducing the ECC10MMRN, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Its male gender, dual-row design, and 20 positions make it versatile for various electronic systems. With a pitch of 2.54mm, it offers precise signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the termination method of card extender and matte tin plating ensure secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation, 13.72mm height, and 9.4mm width provide easy and efficient installation on PCBs. Trust the ECC10MMRN for reliable and durable board-to-board connections in your electronic designs.