ECC10MMSD

Heilind Number:SULECC10MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10MMSD

Detailed Description

The ECC10MMSD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. With a male gender and two rows of 20 positions, this connector features a clearance hole mount type and through-hole termination method, ensuring easy and secure installation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation, compact size (13.72mm in height and 9.4mm in width), and tail length of 4.83mm make it versatile for various PCB designs. With an operating temperature range of -65 to 125°C, it is reliable even in harsh environmental conditions. The ECC10MMSD is a top choice for engineers and designers seeking a dependable and high-performance PCB connector solution.