ECC10MMVD

Heilind Number:SULECC10MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10MMVD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC10MMVD. This high-performance connector features a male gender with two rows and a clearance hole mount type, ensuring secure and reliable connectivity in your PCB designs. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3A, it is suitable for various power and signal applications. The right-angle orientation, 20 positions, and 2.54mm pitch make it versatile for use in tight spaces. With a tail length of 3.3mm, it offers easy through-hole termination. Designed for durability, it can withstand extreme temperatures ranging from -65 to 125°C. The matte tin termination plating ensures long-term reliability. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether for commercial or industrial use, the ECC10MMVD guarantees high performance and longevity in your PCB assemblies.