ECC10MMVN

Heilind Number:SULECC10MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMVN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10MMVN

Detailed Description

Introducing the ECC10MMVN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. The male gender and right-angle orientation offer flexibility in installation. Gold-plated contacts on Phosphor Bronze guarantee optimal conductivity, while Matte Tin termination plating enhances solderability. With 20 positions across 2 rows and a tail length of 3.3mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for hi-rel industries, the ECC10MMVN sets the standard for efficient PCB connections.