| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10MMWN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10MMWN |
ECC10MMWN
| Heilind Number: | SULECC10MMWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10MMWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10MMWN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sleek straight orientation and a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Its gold-plated contacts offer optimal conductivity, while the matte tin termination plating enhances soldering efficiency. Meeting stringent quality standards, it boasts a 700 VAC voltage rating and an operating temperature range of -65 to 125 °C, making it ideal for a wide range of applications. With 20 positions and 2 rows, it provides ample connectivity options. The ECC10MMWN is the perfect solution for engineers and designers seeking top-notch performance in their PCB designs.

