ECC12DCAD-S189

Heilind Number:SULECC12DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCAD-S189

Detailed Description

Introducing the ECC12DCADS189, a high-performance female board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and two rows featuring a total of 24 positions, this connector ensures seamless connectivity in your electronic assemblies. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and optimal signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The gold-plated Hairpin contacts, along with Matte Tin termination plating, offer excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Its clearance hole mount type and right-angle orientation provide versatile installation options. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the ECC12DCADS189 for your connectivity needs, where quality meets performance.