ECC12DCAD

Heilind Number:SULECC12DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCAD

Detailed Description

Introducing the ECC12DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, allowing for secure and reliable connections. With a clearance hole mount type and through-hole termination method, installation is efficient and durable. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation provide versatility in design layouts. With a tail length of 2.54mm and a compact connector height of 15.49mm, it offers space-saving solutions. Rated for a wide operating temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination plating of matte tin further enhances its durability. Trust the ECC12DCAD for your connectivity needs in aerospace, defense, and other hi-rel industries.