ECC12DCAH

Heilind Number:SULECC12DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCAH

Detailed Description

The ECC12DCAH is a high-quality board-to-board PCB connector designed for precision electronic applications. Featuring two rows and 24 positions, this female connector ensures reliable connectivity in complex circuit setups. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and performance. The termination method is through-hole, making it easy to install securely. Gold-plated contact pins on Phosphor Bronze ensure excellent conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height allow for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating guarantees corrosion resistance. Ideal for aerospace, military, and industrial use, the ECC12DCAH is a reliable solution for demanding connectivity needs.