ECC12DCAI-S189

Heilind Number:SULECC12DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCAI-S189

Detailed Description

Introducing the ECC12DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various environments. With a current rating of 3A and voltage capability of 700VAC, it meets rigorous industry standards. The female gender connector with 24 positions and hairpin contact type offers secure and efficient connectivity. Its right-angle orientation and threaded mount type make it ideal for space-constrained installations. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. With a compact size of 9.4mm width and 15.49mm height, it offers versatility in PCB design. Trust the ECC12DCAIS189 for robust and dependable board-to-board connections in your electronic systems.