| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DCAI |
ECC12DCAI
| Heilind Number: | SULECC12DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DCAI, a high-performance board-to-board PCB connector designed for durability and reliability in demanding environments. With a compact form factor and a voltage rating of 700 VAC, this connector is perfect for power and signal transmission in industrial applications. Featuring gold-plated phosphor bronze contacts, it ensures stable and low-resistance connections. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. With a right-angle orientation and 24 positions, it offers versatility in circuit board layouts. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in extreme conditions. Trust the ECC12DCAI for efficient and long-lasting connectivity in your electronic systems.

