ECC12DCAN

Heilind Number:SULECC12DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCAN

Detailed Description

Introducing the ECC12DCAN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact form factor and dual-row layout, this connector features 24 female contacts made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The contact plating of gold offers excellent conductivity, while the termination method of thru-hole soldering guarantees secure attachment to PCBs. With a pitch of 2.54mm and a right-angle orientation, it allows for efficient signal transmission in tight spaces. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances durability. Overall, the ECC12DCAN is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.