ECC12DCAS

Heilind Number:SULECC12DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCAS

Detailed Description

Introducing the ECC12DCAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of 24 contact positions, each meticulously crafted with PBT and Phosphor Bronze materials for optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures seamless power transmission even in demanding environments. The gold-plated hairpin contacts guarantee low contact resistance, while the matte tin termination plating offers excellent solderability. Its right-angle orientation and side-hole mount type make installation a breeze, with a tail length of 2.54mm (.1 in) providing ample room for secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications that require high reliability and performance. Elevate your electronic designs with the ECC12DCAS and experience unparalleled connectivity.