ECC12DCAT-S189

Heilind Number:SULECC12DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCAT-S189

Detailed Description

The ECC12DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer flexibility in installation. Gold-plated contacts on a hairpin design guarantee optimal conductivity. With 24 positions and 2.54mm pitch, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient for PCB layouts. The termination method of thru-hole with matte tin plating ensures secure soldering. Classified under the high-reliability category, the ECC12DCATS189 is a dependable connectivity solution for critical systems.