ECC12DCAT

Heilind Number:SULECC12DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCAT

Detailed Description

Introducing the ECC12DCAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type provide secure connectivity. Contact material of phosphor bronze with gold plating guarantees optimal conductivity. The 2.54mm pitch and hairpin contact type facilitate easy mating. Operating at temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. With 24 positions and 2.54mm tail length, it offers versatile connectivity options. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Termination plating with matte tin ensures corrosion resistance. This connector, belonging to the high-reliability ECC12DCAT series, is a perfect choice for mission-critical applications. Upgrade your connectivity solutions with the ECC12DCAT.