ECC12DCBI

Heilind Number:SULECC12DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCBI

Detailed Description

The ECC12DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female connector with two rows and threaded mount type offers secure and stable connections. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees excellent conductivity. With 24 positions and a pitch of 2.54mm, it allows for efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and .18in tail length provide flexibility in installation. With a compact design, measuring .61in in height and 9.4mm in width, it saves space on the PCB. The termination method of through-hole soldering with matte tin plating ensures easy and reliable assembly. In conclusion, the ECC12DCBI is the ideal choice for applications requiring high reliability and performance in board-to-board connections.