ECC12DCBN

Heilind Number:SULECC12DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCBN

Detailed Description

The ECC12DCBN is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 24 hairpin contacts plated in gold, it guarantees optimal conductivity and signal integrity. The right-angle orientation and no-mounting design offer flexibility in installation, while the through-hole termination method and matte tin plating facilitate easy and secure soldering. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various demanding environments. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for applications where space is limited. Classified under the category of hi-rel connectors, the ECC12DCBN is a trusted solution for mission-critical systems requiring high-performance interconnectivity.