ECC12DCBS-S189

Heilind Number:SULECC12DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCBS-S189

Detailed Description

Introducing the ECC12DCBSS189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contact pins guarantee excellent conductivity, while the hairpin design provides secure mating. With 24 positions arranged in two rows, it offers ample connectivity options. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace use. Trust the ECC12DCBSS189 for efficient and durable board-to-board connections in your projects.