ECC12DCBS

Heilind Number:SULECC12DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCBS

Detailed Description

ECC12DCBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, this connector is suitable for power and signal transmission. The 24-position, dual-row design allows for versatile connectivity options. Its right-angle orientation and side-hole mount type offer flexibility in installation. The contact material is gold-plated phosphor bronze, ensuring low contact resistance and high durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Overall, the ECC12DCBS is a reliable and versatile connector solution for high-reliability applications.