ECC12DCBT

Heilind Number:SULECC12DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCBT

Detailed Description

The ECC12DCBT is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and 24 positions, this female connector is engineered for secure and reliable connectivity. Its threaded mount type and thru-hole termination method ensure easy and durable installation. Crafted with PBT and Phosphor Bronze materials, it offers excellent conductivity and durability even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. The gold-plated Hairpin contacts guarantee low contact resistance and optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and commercial use. Its compact design, with a connector height of .61 inches and a width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures RoHS compliance. Trust the ECC12DCBT for seamless board-to-board connections in your electronic assemblies.