ECC12DCCD-S189

Heilind Number:SULECC12DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCCD-S189

Detailed Description

The ECC12DCCD-S189 connector is a high-performance component designed for reliable board-to-board connections in electronic systems. With a sturdy construction featuring PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. This female connector, with two rows and 24 positions, offers ample connectivity possibilities. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets high-power transmission demands. The right-angle orientation and hairpin contact type further enhance its versatility in various applications. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact size, with a connector height of .61 inches and a width of .37 inches, allows for efficient PCB integration. The Matte Tin termination plating ensures soldering reliability. Classified under the hi-rel category, this ECC12DCCDS189 connector is a dependable solution for demanding electronic connectivity needs.