ECC12DCCD

Heilind Number:SULECC12DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCCD

Detailed Description

Introducing the ECC12DCCD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. This female connector features two rows of 24 contact positions, each meticulously engineered with Phosphor Bronze contacts and Gold plating for enhanced conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable connections even in high-power applications. The hairpin contact type and right-angle orientation offer efficient signal transfer and space-saving installation. Meeting stringent operating standards, this connector is suitable for use in a wide temperature range from -65 to 125°C. Its clearance hole mount type and thru-hole termination method, along with a tail length of 6.35mm, facilitate easy and secure assembly onto PCBs. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for various electronic systems. The ECC12DCCD is the perfect choice for mission-critical applications where performance and reliability are paramount.