ECC12DCCH-S189

Heilind Number:SULECC12DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCCH-S189

Detailed Description

Introducing the ECC12DCCHS189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and two rows of 24 female contacts in a right-angle orientation, it offers efficient and space-saving PCB integration. The clearance hole mount type and thru-hole termination method further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial environments. Its hairpin contact type and matte tin termination plating also contribute to its high performance and durability, making it a crucial component in demanding electronic systems. Trust the ECC12DCCHS189 for seamless and secure board-to-board connections in your projects.