ECC12DCCH

Heilind Number:SULECC12DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCCH

Detailed Description

This ECC12DCCH female connector offers reliable board-to-board connectivity, featuring PBT and Phosphor Bronze construction with gold plating for enhanced durability and signal transmission. With a compact design, it is ideal for high-density applications. The Hairpin contact type ensures secure mating, while the right-angle orientation allows for convenient PCB layout. Operating at up to 700VAC and 3A, it is suitable for various power and signal transmission tasks. RoHS compliant and with termination plating in matte tin, it meets industry standards for environmental responsibility. With 24 positions in two rows, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. With a wide operating temperature range from -65 to 125°C, it is reliable in harsh environments. Perfect for use in aerospace, defense, and industrial applications, the ECC12DCCH guarantees high performance and longevity.