ECC12DCCI-S189

Heilind Number:SULECC12DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCCI-S189

Detailed Description

Introducing the ECC12DCCI-S189, a high-performance female connector designed for demanding PCB applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments, with a maximum voltage rating of 700 VAC and an amperage of 3A. With two rows and 24 positions, it offers ample connectivity options, while its threaded mount type and thru-hole termination method guarantee secure installation. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient use of PCB space. Perfect for board-to-board and card edge connections, the ECC12DCCI-S189 is a versatile and durable solution for your connectivity needs.