ECC12DCCI

Heilind Number:SULECC12DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCCI

Detailed Description

The ECC12DCCI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures secure connectivity in demanding applications. Featuring two rows with 24 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method provide robust attachment to PCBs. The connector's hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The ECC12DCCI is compact, with a connector height of 15.49mm and width of 9.4mm, making it ideal for space-constrained designs. Its matte tin termination plating ensures solderability. This connector is RoHS compliant and meets stringent quality standards, making it a reliable choice for industrial and electronic applications.