ECC12DCCN-S189

Heilind Number:SULECC12DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC12DCCN-S189

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, featuring a contact material of gold-plated phosphor bronze, is designed for high-performance applications. With a pitch of 2.54mm and 24 positions spread across 2 rows, it ensures reliable connectivity in electronic systems. Its hairpin contact type and right-angle orientation offer efficient signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. The termination method of thru-hole and matte tin plating guarantee secure and durable connections. With an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of industries. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for PCB interconnections. Trust in the ECC12DCCNS189 for dependable and high-reliability performance.