ECC12DCCS-S189

Heilind Number:SULECC12DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCCS-S189

Detailed Description

Introducing the ECC12DCCSS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 24 positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. With a pitch of 2.54mm (.1 in), it offers precise alignment. The right-angle orientation and side hole mount type facilitate easy installation in tight spaces. Operating at temperatures ranging from -65°C to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. The hairpin contact type ensures optimal signal transmission, while the matte tin termination plating guarantees long-term performance. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it provides a compact yet robust solution for your connectivity needs. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the ECC12DCCSS189 meets the highest standards of quality and reliability. Elevate your electronic designs with this essential component.