ECC12DCCS

Heilind Number:SULECC12DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC12DCCS

Detailed Description

Introducing the ECC12DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row configuration, this connector offers 24 female contact positions with a pitch of 2.54mm. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity and longevity even in harsh environments. Featuring a side hole mount type and through-hole termination method, installation is secure and straightforward. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a space-efficient solution without compromising on performance. The matte tin termination plating adds to its durability, making it a dependable choice for your connectivity needs. Whether it's for telecommunications, aerospace, or automotive applications, the ECC12DCCS connector delivers uncompromising quality and performance.