| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCCT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DCCT-S189 |
ECC12DCCT-S189
| Heilind Number: | SULECC12DCCT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCCT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DCCTS189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With PBT and phosphor bronze construction, this connector ensures durability and reliability. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to PCBs. The 24-position, 2-row female connector with a pitch of 2.54mm and contact plating in gold offers efficient signal transmission up to 700VAC at 3A. Its hairpin contact type and right-angle orientation further enhance usability. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for a wide range of applications. Trust the ECC12DCCTS189 for robust and high-speed connectivity in your projects.

