ECC12DCCT

Heilind Number:SULECC12DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCCT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCCT

Detailed Description

The ECC12DCCT is a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The connector offers a dual-row configuration with 24 female contacts, each plated with gold for enhanced conductivity. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 2.54mm and a voltage rating of 700 VAC, it facilitates efficient power and signal transmission. The contact type, Hairpin, and right-angle orientation further enhance its versatility in circuit board layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits. The matte tin termination plating ensures durability and long-term performance. Trust the ECC12DCCT for high-reliability connections in your next electronic design project.