ECC12DCKD

Heilind Number:SULECC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCKD

Detailed Description

Introducing the ECC12DCKD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a dual-row design with 24 positions, perfect for complex circuitry. The clearance hole mount type and termination method allow for easy installation through holes on PCBs. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a compact connector width of 9.4mm, it offers efficient space utilization. The matte tin termination plating guarantees long-term durability in challenging environments, with an operating temperature range of -65 to 125°C. Trust the ECC12DCKD for seamless and robust board-to-board connections in your electronic projects.