ECC12DCKH

Heilind Number:SULECC12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCKH

Detailed Description

Introducing the ECC12DCKH, a high-performance Board to Board PCB Connector meticulously crafted for precision and reliability in electronic assemblies. This female connector features two rows of 24 gold-plated contacts made of durable Phosphor Bronze, ensuring optimal conductivity and longevity. With a pitch of 2.54mm, it offers seamless compatibility with standard PCB layouts. The contact type, Loop Bellow, guarantees secure mating even in demanding environments. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for various power and signal applications. Designed for ease of installation, it utilizes Thru Hole termination on a Clearance Hole mount type. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's ideal for aerospace, defense, and industrial settings where reliability is paramount. The compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained designs. Trust the ECC12DCKH for seamless connectivity and performance in your next project.