| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECC12DCKI-S288 |
ECC12DCKI-S288
| Heilind Number: | SULECC12DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Connector ECC12DCKI-S288 offers reliable connectivity in electronic applications. With a 2-row design and 24 positions, this female connector is threaded for secure mounting. Its loop bellow contact type and gold plating ensure optimal signal transmission, rated for up to 3A and 700VAC. The termination method is via card extender, with contact material made of durable phosphor bronze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, 9.4mm width, and 15.49mm height make it ideal for PCB board-to-board connections. Termination plating with matte tin enhances durability. Perfect for high-reliability applications, the ECC12DCKI-S288 meets stringent industry standards.

