ECC12DCKI

Heilind Number:SULECC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCKI

Detailed Description

Introducing the ECC12DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the thru-hole termination method guarantees easy installation. The 24 gold-plated phosphor bronze contacts, with a pitch of 2.54mm, provide excellent signal transmission with a maximum voltage rating of 700 VAC. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for critical systems. The straight orientation, loop bellow contact type, and .19-inch tail length further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, with matte tin termination plating, the ECC12DCKI is a compact yet robust solution for your connectivity needs.