ECC12DCKN-S288

Heilind Number:SULECC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCKN-S288

Detailed Description

SKU ECC12DCKN-S288 features a female board-to-board PCB connector with two rows, offering 24 positions for seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. The termination method, Card Extender, guarantees secure attachment, while the contact plating of Gold and termination plating of Matte Tin enhance conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it facilitates efficient power transmission. Designed for versatility, it accommodates an operating temperature range of -65 to 125°C. The Loop Bellow contact type and Straddle orientation further optimize signal integrity. Compact yet robust, with a connector height of 15.49 mm and width of 9.4 mm, it suits various PCB layouts. Ideal for high-reliability applications, this connector, acronymed ECC12DCKNS288, is a vital component in electronic assemblies.