ECC12DCKN

Heilind Number:SULECC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCKN

Detailed Description

Introducing ECC12DCKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector features two rows of 24 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and straight orientation, it offers seamless integration into circuit boards. The termination method is through-hole, with matte tin plating for enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it suitable for space-constrained applications. Whether in telecommunications, aerospace, or industrial equipment, the ECC12DCKN guarantees high performance and longevity. Trust in its quality for your connectivity needs.