ECC12DCKS-S288

Heilind Number:SULECC12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC12DCKS-S288, offers reliable connectivity in electronic applications. With a 2.54mm pitch and 24 positions spread across 2 rows, this female connector features side hole mount type and card extender termination method. Its loop bellow contact type, made of gold-plated phosphor bronze, ensures efficient signal transmission at an amperage of 3A and voltage of 700 VAC. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The connector, with a compact size of 9.4mm width and 15.49mm height, is suitable for space-constrained PCB designs. With matte tin termination plating and a straddle orientation, it provides durability and ease of installation. Perfect for high-reliability applications, the ECC12DCKSS288 is a critical component in modern electronic systems.