ECC12DCKS

Heilind Number:SULECC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCKS

Detailed Description

Introducing the ECC12DCKS, a robust and reliable board-to-board PCB connector designed for high-performance applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector ensures seamless data transmission. Crafted with PBT and Phosphor Bronze materials and boasting Gold contact plating, it guarantees optimal signal integrity. The Thru Hole termination method and Side Hole mount type offer secure attachment, while the Loop Bellow contact type and straight orientation facilitate easy installation. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent operational requirements. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ECC12DCKS for seamless and durable board-to-board connections in your electronic systems.