ECC12DCKT-S288

Heilind Number:SULECC12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC12DCKT-S288. Engineered for high-performance connectivity, this female connector features two rows of 24 gold-plated Loop Bellow contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a threaded mount type and card extender termination method, installation is secure and efficient. The connector's phosphor bronze construction and matte tin termination plating guarantee durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Designed for straddle orientation, it offers a compact form factor with a connector height of 15.49mm and width of 9.4mm. Perfect for demanding applications in aerospace, defense, and industrial sectors, this ECC12DCKTS288 connector is a trusted solution for your PCB interconnect needs.